203556-0207

Molex
538-203556-0207
203556-0207

Mfr.:

Description:
Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 2Ckt W/FL Au0.38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,936

Stock:
9,936 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.43 $1.43
$1.21 $12.10
$1.16 $29.00
$1.14 $57.00
$1.09 $109.00
$0.986 $246.50
$0.889 $444.50
$0.79 $790.00
$0.74 $1,850.00
Full Reel (Order in multiples of 8800)
$0.74 $6,512.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
203556
Pico-Clasp
Wire-to-Board, Signal
28 AWG
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Current Rating: 1 A
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8800
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Part # Aliases: 02035560207
Unit Weight: 74.770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pico-Clasp™ Wire-to-Board Connectors

Molex Pico-Clasp™ Wire-to-Board Connectors are the smallest pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

IllumiMate 1.0mm Pitch Connector System

Molex IllumiMate 1.0mm Pitch Wire-to-Board Connector System saves about 50% of space compared to IllumiMate 1.25 Connectors to meet the demands of thinner screen designs. Molex IllumiMate 1.00mm Connectors also offer lower voltage options than the IllumiMate 1.25 range to help achieve lower power consumption. IllumiMate 1.00mm Connectors feature positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of small size and various circuit size and voltage options provide unique advantages and a single footprint design for any application that may include various models with different functionalities. These Molex wire-to-board connectors are ideal for use in a variety of markets and applications, including consumer electronics (LED TVs and mobile games), personal computers (desktop LED monitors, notebooks, and tablets), and medical (diagnostic and radiology equipment).

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.