203702-6300

Molex
538-203702-6300
203702-6300

Mfr.:

Description:
Bench Top Tools FINEADJUST APPLICATOR

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,338.63 $4,338.63

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
Applicator
Fine Adjust Crimp Applicator
Brand: Molex
Description/Function: Mini-Fit Sr. Crimp Terminals
Product Type: Bench Top Tools
Series: 207127
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Mini-Fit
Part # Aliases: 2037026300 02037026300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8462290050
TARIC:
8462290000
ECCN:
EAR99

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in 2 to 15 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.