204223-3704

Molex
538-204223-3704
204223-3704

Mfr.:

Description:
Headers & Wire Housings SQUBA 1.8 PLUG ASSY-CLIP SLOT & KEY G

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.858 $8.58
$0.823 $20.58
$0.771 $77.10
$0.701 $175.25
$0.632 $316.00
$0.573 $412.56
$0.537 $1,546.56
$0.511 $2,575.44

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
204223
Squba
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 720
Subcategory: Headers & Wire Housings
Part # Aliases: 204223-3704 0204223-3704
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Squba 1.8mm & 3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors are a 1.80mm-pitch & 3.6mm sealed wire-to-wire connection system. Molex Squba offers an IP67 NEMA rating and carries 6.0A (1.8mm) and 14.0A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. Primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.