206653-0056

Molex
538-206653-0056
206653-0056

Mfr.:

Description:
Standard Card Edge Connectors .6mm SliverEdgeCard Conn Vrt 56Ckts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,159

Stock:
2,159 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.61 $2.61
$2.44 $2,440.00
Full Reel (Order in multiples of 3200)
$2.37 $7,584.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
Headers
56 Position
0.6 mm
Panel
Vertical
Gold
206653
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1.1 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 3200
Subcategory: Card Edge Connectors
Tradename: Sliver Edgecard
Voltage Rating: 29 V
Part # Aliases: 2066530056 02066530056
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99