207911-8120

Molex
538-207911-8120
207911-8120

Mfr.:

Description:
RF Connectors / Coaxial Connectors HFM SINGLE - HSG ASM CPA KEY A - WDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.458 $4.58
$0.409 $10.23
$0.39 $39.00
$0.347 $86.75
$0.32 $320.00
$0.305 $762.50
$0.304 $2,918.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Housings
Receptacle (Female)
Cable Mount / Free Hanging
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 207911
Factory Pack Quantity: 3200
Subcategory: RF Interconnects
Part # Aliases: 2079118120 02079118120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

High-Speed FAKRA-Mini (HFM) Interconnect System

Molex High-Speed FAKRA-Mini (HFM) Interconnect System provides a compact, high-performance solution tailored for the demands of modern vehicle architectures, enabling next-generation capabilities for automotive design engineers. These HFM connectors are smaller than standard FAKRA connectors and handle higher speeds, delivering data rates of up to 28Gbps at frequencies up to 20GHz. The compact, lightweight form factor is optimized for space efficiency and rugged reliability, featuring 80% space savings over traditional FAKRA connectors. The series also offers an integrated secondary lock (ISL) and an optional connector position assurance (CPA) for enhanced connection reliability. The sealed variants provide durability in harsh conditions by protecting against fluid and water ingress. Applications for the Molex HFM interconnect system include autonomous driving systems, internet connections, infotainment systems, 5G, BLUETOOTH®, and Wi-Fi®.