211888-0002

Molex
538-211888-0002
211888-0002

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 2AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$3.34 $33.40
$3.17 $79.25
$3.09 $154.50
$2.94 $235.20
$2.58 $619.20
$2.50 $1,400.00
$2.13 $2,215.20
$1.99 $5,094.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
211888
Accessories
Retainer Sleeve
1 Position
Polyester (PCT)
2 AWG
Bulk
PowerWize
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 80
Subcategory: Power Connectors
Part # Aliases: 2118880002 02118880002
Unit Weight: 2.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.