213205-0001

Molex
538-213205-0001
213205-0001

Mfr.:

Description:
Heavy Duty Power Connectors PwrPlane Busbar Recept. Assy., Middle Size, R/A, Through-Hole, 3mm and 3.18mm Bus Bar Thick.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
213205
Connectors
200 A
7 Position
Solder
600 VAC
Liquid Crystal Polymer (LCP)
Silver
Copper Alloy
+ 105 C
Tray
PowerPlane
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 24
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

PowerPlane BusBar Power Connectors

Molex PowerPlane BusBar Power Connectors deliver high-current performance and low voltage drop along with various configurations and feature options. The PowerPlane BusBar Power Connectors deliver ±1.00mm alignment to help ensure correct mating and prevent potential damage. A ±3.0mm float in vertical and horizontal directions provides ample gatherability to compensate for misalignment. The components are applicable for a wide range of power distribution applications.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.97 $10.97
$10.00 $100.00
$9.76 $234.24
$9.04 $433.92
$8.96 $1,075.20
$8.13 $4,097.52
$7.92 $7,983.36