213228-1010

Molex
538-213228-1010
213228-1010

Mfr.:

Description:
Headers & Wire Housings CLIKMATE1.5 DRRA SMT AU0.1 ETP 10P NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,978

Stock:
2,978 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$2.63 $26.30
$2.50 $62.50
$2.33 $233.00
$2.04 $510.00
Full Reel (Order in multiples of 550)
$1.85 $1,017.50
$1.67 $1,837.00
$1.59 $3,498.00
$1.49 $7,375.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
10 Position
1.5 mm (0.059 in)
2 Row
1.5 mm (0.059 in)
SMD/SMT
Solder
Right Angle
Socket (Female)
Gold
213228
CLIK-Mate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 550
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Part # Aliases: 2132281010 02132281010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99