214092-2060

Molex
538-214092-2060
214092-2060

Mfr.:

Description:
Headers & Wire Housings CONN RCPT HSG 6POS 1.00MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,644

Stock:
23,644 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.311 $0.31
$0.265 $2.65
$0.237 $5.93
$0.226 $22.60
$0.199 $49.75
$0.178 $178.00
$0.169 $507.00
$0.164 $984.00
$0.157 $1,884.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
6 Position
1 mm (0.039 in)
1 Row
PCB Mount
Crimp
214092
OneBlade
- 40 C
+ 105 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 2140922060 02140922060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

OneBlade 1.00mm-Pitch Connector System

Molex OneBlade 1.00mm-Pitch Wire-to-Board Connector System with friction lock and spacious pick-and-place area combines a simple design with speed and ease of assembly. The friction lock aids in better mating retention of the header and harness. These connectors utilise a single connector housing that can be used interchangeably as a vertical or right-angle header. A dual-function solder tab serves as both a fitting nail and solder tail, reducing the number of loose parts. A dual-point contact design offers secure electrical contact and reliability. Applications include home appliances, consumer goods, data centres and connected homes in a -40°C to +105°C temperature range.