214763-1212

Molex
538-214763-1212
214763-1212

Mfr.:

Description:
Jumper Wires MicroFit 3.0 150mm M-S 20AWG Leads BK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2026/06/29
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.11 $11.10
$1.02 $20.40
$0.946 $47.30
$0.942 $94.20
$0.909 $181.80
$0.866 $433.00
$0.771 $771.00
$0.726 $1,452.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Micro-Fit 3.0
1 Position
Pigtail
Male
20 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 8.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 214763
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Micro-Fit 3.0
Part # Aliases: 2147631212 02147631212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99