218101-1041

Molex
538-218101-1041
218101-1041

Mfr.:

Description:
Rectangular Cable Assemblies 2mm SR 4Ckt 100mm Blk Cbl Assy Micro-Lock Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,011

Stock:
2,011 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.54 $15.40
$1.48 $37.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218101
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
4 Position
Receptacle
4 Position
Female / Female
100 mm
22 AWG
3 A
Bulk
Brand: Molex
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Micro-Lock Plus
Voltage Rating: 250 V
Part # Aliases: 2181011041 02181011041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Lock Plus OTS Cable Assemblies

Molex Micro-Lock Plus OTS Cable Assemblies come with a variety of cable lengths and with a compact connector to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from a receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Micro-Lock PLUS OTS cable assemblies have up to 1.5A (3.4A for the 2.0 version) current rating in a small package. Typical applications include consumer applications, commercial vehicles, process controls for industrial applications and patient monitors for medical applications, and drones for commercial aviation.