219476-0100

Molex
538-219476-0100
219476-0100

Mfr.:

Description:
Standard Card Edge Connectors PowerEdge Plus RA EC Assy 12P14S,3.74CL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.53 $12.53
$10.64 $106.40
$9.98 $249.50
$9.50 $475.00
$8.62 $862.00
$8.20 $1,640.00
$7.97 $4,782.00
$7.80 $7,800.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
26 Position
7.62 mm, 2.54 mm
2.36 mm
Edge Mount
Right Angle
Tin
219476
Brand: Molex
Contact Material: Tin Alloy
Current Rating: 47 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 200
Subcategory: Card Edge Connectors
Termination Style: Through Hole
Tradename: EXTreme PowerEdge Plus
Voltage Rating: 60 V, 100 V
Part # Aliases: 2194760100 02194760100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

EXTreme PowerEdge™ Plus Card Edge Connectors

Molex EXTreme PowerEdge™ Plus Card Edge Connectors provide high current density in a low-profile housing for efficient power management. These card edge connectors utilize an innovative dual-layer terminal design, delivering more than 3300W at 12V. The EXTreme PowerEdge™ plus connectors feature eight independent contact points per power circuit, ensuring multiple current paths that reduce energy inefficiencies and heat generation. These high-power card edge connectors also meet the Modular-Common Redundant Power Supply (M-CRPS) mechanical standards. Typical applications include power shelves, power supplies, servers, storage devices, and switches in data center and telecommunications networking environments.