221391-0007

Molex
538-221391-0007
221391-0007

Mfr.:

Description:
Fixed Terminal Blocks 7.50mm Pitch Lever Activated Fixed Mount PCB Term Block 35 Entry Bus Term 7 Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 720   Multiples: 180
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $4,708.80
$6.30 $6,804.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
7 Position
7.5 mm
PCB Mount
40 A
600 V
24 AWG
8 AWG
PCB Mount
Vertical
Green
221391
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 180
Subcategory: Terminal Blocks
Termination Style: Through Hole
Part # Aliases: 2213910007 02213910007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Lever-Activated Terminal Blocks

Molex Lever-Activated Terminal Blocks simplify wire termination, shorten assembly time, and ensure secure power connections. These easy-to-use and reliable blocks deliver long-term operation even in environments subject to extreme dust or temperature. The level-activated terminal blocks are available in various mounting options to improve design flexibility in wire-to-board power transmission applications carrying up to 72A current. These blocks feature a 35° wire exit angle, up to 600V voltage, and 24AWG to 4AWG wire size range. The level-activated terminal blocks are used in industrial automation, battery storage systems, power supplies, networking systems, motor inverters, and distributed energy resource controllers.