221392-0002

Molex
538-221392-0002
221392-0002

Mfr.:

Description:
Fixed Terminal Blocks 7.50mm Pitch Lever Activated Fixed Mount PCB Term Block 35 Entry LR Term 2 Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,520

Stock:
2,520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.36 $23.60
$2.13 $53.25
$2.02 $101.00
$1.95 $195.00
$1.86 $465.00
$1.79 $895.00
$1.78 $1,780.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
7.5 mm
PCB Mount
38 A
600 V
24 AWG
8 AWG
PCB Mount
Vertical
Green
221392
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 630
Subcategory: Terminal Blocks
Termination Style: Through Hole
Part # Aliases: 2213920002 02213920002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Lever-Activated Terminal Blocks

Molex Lever-Activated Terminal Blocks simplify wire termination, shorten assembly time, and ensure secure power connections. These easy-to-use and reliable blocks deliver long-term operation even in environments subject to extreme dust or temperature. The level-activated terminal blocks are available in various mounting options to improve design flexibility in wire-to-board power transmission applications carrying up to 72A current. These blocks feature a 35° wire exit angle, up to 600V voltage, and 24AWG to 4AWG wire size range. The level-activated terminal blocks are used in industrial automation, battery storage systems, power supplies, networking systems, motor inverters, and distributed energy resource controllers.