224087-1112

Molex
538-224087-1112
224087-1112

Mfr.:

Description:
Jumper Wires Mini-Fit Max F-F 150mm 2.0sq.mm Lead BK

In Stock: 1,908

Stock:
1,908 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.12 $11.20
$1.07 $21.40
$1.06 $106.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Power and Signal Cable Assemblies
Pre-Crimped Lead
Female / Female
Brand: Molex
Current Rating: 21 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 224087
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Mini-Fit Max
Voltage Rating: 600 V
Part # Aliases: 2240871112 02240871112
Unit Weight: 4.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.