224929-0002

Molex
538-224929-0002
224929-0002

Mfr.:

Description:
Fixed Terminal Blocks 5.00mm Pitch Lever Activated Fixed Mount PCB Term Block 35 Entry 2 Ckt

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.83 $18.30
$1.54 $38.50
$1.38 $1,380.00
$0.955 $1,910.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
PCB Mount
20 A
300 V
24 AWG
12 AWG
PCB Mount
Vertical
Green
224929
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Through Hole
Part # Aliases: 2249290002 02249290002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Lever-Activated Terminal Blocks

Molex Lever-Activated Terminal Blocks simplify wire termination, shorten assembly time, and ensure secure power connections. These easy-to-use and reliable blocks deliver long-term operation even in environments subject to extreme dust or temperature. The level-activated terminal blocks are available in various mounting options to improve design flexibility in wire-to-board power transmission applications carrying up to 72A current. These blocks feature a 35° wire exit angle, up to 600V voltage, and 24AWG to 4AWG wire size range. The level-activated terminal blocks are used in industrial automation, battery storage systems, power supplies, networking systems, motor inverters, and distributed energy resource controllers.