228364-1043

Molex
538-228364-1043
228364-1043

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit Plus R-S 4Ckt 300mmdisc Sn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$4.13 $41.30
$3.87 $96.75
$3.68 $184.00
$3.38 $338.00
$3.21 $545.70
$3.12 $1,591.20
$2.97 $3,029.40
$2.78 $7,089.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
228364
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 2283641043 02283641043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

OTS Micro-Fit+ 3mm-Pitch Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ 3mm-Pitch Cable Assemblies handle up to 8.5A of current to support demanding applications within a small footprint. Molex Micro-Fit+ 3mm-Pitch Cable Assemblies offer various circuit options, lengths from 150mm to 600mm, and a wire gauge sized to meet any prototyping requirement. Applications include consumer, sustainable energy, medical, telecommunications/networking, and automotive.