30700-1121

Molex
538-30700-1121
30700-1121

Mfr.:

Description:
Automotive Connectors 2.54mm Pit., 0.64mm Width H-DAC 64 High Density Automotive Conn.s, Dual Row, Female Harness Assy., 12 Pos., Polarization Option 2, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
30700
Reel
Cut Tape
Application: Automotive, Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 7 A
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: Female Harness Assembly
Width: 0.64 mm
Part # Aliases: 0307001121
Unit Weight: 3.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex has made a few changes with their HDAC family of
connectors. Please see below for further review.

The first change will be with the polarization key feature on
the bottom-side of the housing. The key feature is currently a
solid block. The new design will feature two ribs equal in
surface area as the previous solid piece, and improve part
stability by creating equal wall thicknesses throughout the
part. This change will have no effect on form, fit, or function.

The second change will be larger radius on the bottom edge of
the back side of the housing to be a more rounded edge, which is
more square in the current design. This change is to improve
mold ability and ergonomics for the operator. This change will
also have no change to form, fit, or function.

During transition, both versions may be supplied depending on
inventory.

Part Numbers Affected:
538-30700-1120
538-30700-1121
538-30700-1122

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-14

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

In Stock: 9,950

Stock:
9,950 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.76 $17.60
$1.57 $39.25
$1.50 $150.00
$1.40 $350.00
$1.21 $605.00
Full Reel (Order in multiples of 1000)
$1.16 $1,160.00
$1.09 $2,180.00
$1.06 $5,300.00