31387-2002

Molex
538-31387-2002
31387-2002

Mfr.:

Description:
Automotive Connectors MX123 HDR 73CKT SHRD KEY B GRY GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 928 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.24 $15.24

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
73 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Gold
Gray
31387
Bulk
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 11 A
Description/Function: MX123 Header
Features: Harness Side
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 280
Subcategory: Automotive Connectors
Tradename: MX123
Type: Key Code B
Voltage Rating: 500 V
Part # Aliases: 0313872002
Unit Weight: 22.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MX123 Sealed Connectors

Molex MX123 Sealed Connection System is a fully sealed, high-performance system, designed for transportation power-train applications that require reliable connections in high-vibration under-the-hood environments. The MX123 sealed connection system from Molex meets GMW3191 specifications, ensuring this product can perform in very harsh, hot, high-vibration environments. This system utilizes matte-seal technology, creating an extremely resilient sealed connector system with a small package. Features include multiple polarization, wire-dress and PCB-tail options, and integrated TPA and CPA components, assisting in keeping the interface mated while freeing up valuable time in the assembly process.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.