34899-3111

Molex
538-34899-3111
34899-3111

Mfr.:

Description:
Automotive Connectors MXP120 1.2mm Sld Bld M 3Ckt 11CS YEL KEYB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,395

Stock:
1,395 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66
$0.497 $4.97
$0.456 $11.40
$0.438 $43.80
$0.402 $100.50
$0.383 $383.00
2,800 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Connectors
3 Position
4 mm (0.157 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Yellow
34899
Bulk
Brand: Molex
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 13 A
Housing Material: Nylon
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1400
Subcategory: Automotive Connectors
Tradename: MXP120
Type: Crimp Housing
Unit Weight: 4.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99