35023-0004

Molex
538-35023-0004
35023-0004

Mfr.:

Description:
Headers & Wire Housings 4CKT 2MM R/A B-IN CO M R/A B-IN CONN HOUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53,592

Stock:
53,592 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.031 $0.31

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
4 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
35023
Board-in
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0350230004
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Board-in Connectors

Molex Board-in Connectors include both vertical and right-angle connectors. These connectors are available in 1.25mm, 2mm, 2.5mm, and 4mm various pitch sizes, mating configurations, and circuit sizes. Molex board-in connectors provide space savings and improved cost-effectiveness compared to the two-piece connection system. These connectors offer a more reliable solder fillet when compared to uneven and labor-intensive hand soldering and strain relief after soldering. The board-in connectors ensure a secure terminal retention force, which protects the terminal and functions as a wire alignment and retention device. Typical applications include patient monitoring, infotainment, downlights, power tools, refrigerator, and factory machines.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.