38700-7504

Molex
538-38700-7504
38700-7504

Mfr.:

Description:
Barrier Terminal Blocks PCB W/O MTNG ENDS 4 w/clamp washer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$2.79 $27.90
$2.44 $61.00
$2.22 $111.00
$2.04 $204.00
$1.85 $466.20
$1.73 $871.92
$1.69 $1,703.52

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
8.26 mm
15 A
300 V
22 AWG
12 AWG
Beau PCB Terminal Barrier Strip
1 Row
Through Hole
Black
38700
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 12.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 34.9 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 252
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: Beau
Width: 12.7 mm
Part # Aliases: 387007504 70504-C-50 0387007504
Unit Weight: 9.071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99