39516-1002

Molex
538-39516-1002
39516-1002

Mfr.:

Description:
Pluggable Terminal Blocks 3.81mm Pit. Eurostyle R/A PCB Header, w/ Threaded Retention Inserts, 2 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Headers
2 Position
3.81 mm
Solder Pin
Through Hole
8 A
300 V
39516
Brand: Molex
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 4032
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395161002
Unit Weight: 1.506 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 719

Stock:
719 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.755 $7.55
$0.651 $16.28
$0.587 $29.35
$0.569 $56.90
$0.484 $121.00
$0.475 $237.50
$0.369 $1,487.81