39740-0010

Molex
538-39740-0010
39740-0010

Mfr.:

Description:
Pluggable Terminal Blocks 3.81mm Pit. Eurostyle Vert. Fixed Mount PCB Terminal Block, 10 Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:
10 Position
3.81 mm
Green
39740
Brand: Molex
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1728
Subcategory: Terminal Blocks
Part # Aliases: M251-02-10-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,177

Stock:
1,177 Can Dispatch Immediately
Quantities greater than 1177 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.86 $4.86
$3.47 $34.70
$3.04 $76.00
$2.76 $138.00
$2.54 $254.00
$2.33 $582.50
$2.17 $1,085.00
$2.01 $2,010.00
$1.83 $9,486.72