42817-1044 (Mouser Reel)

Molex
538-42817-1044-MR
42817-1044 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings MFSR Trm M 14-16 REEL OF 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$1.13 $565.00
$0.968 $968.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.89
Min:
2500
Packaging:
Bulk
Availability:
In Stock
Price:
$1.74
Min:
1
Packaging:
Cut Tape
Availability:
In Stock
Price:
$1.23
Min:
100

Similar Product

Molex 42817-1044
Molex
Headers & Wire Housings MF SR Crim Trm Male Silvr 14-16AWG Lubed

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Silver
42817
Mini-Fit Sr.
Wire-to-Board, Wire-to-Wire, Power
16 AWG to 14 AWG
Reel
Brand: Molex
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 428171044 0428171044 42817-1044
Unit Weight: 1.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99