46992-0230

Molex
538-46992-0230
46992-0230

Mfr.:

Description:
Headers & Wire Housings MINIFIT JR RCPT DR GW V-2 02 CKT GRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,529

Stock:
7,529 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.561 $5.61
$0.511 $12.78
$0.456 $45.60
$0.424 $106.00
$0.394 $394.00
$0.372 $930.00
$0.363 $3,993.00
$0.345 $7,590.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Power
2 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Straight
46992
Mini-Fit Versa
Wire-to-Board, Wire-to-Wire
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Gender: Receptacle
Housing Material: Nylon 6.6
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 469920230 0469920230
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mini-Fit Versa Color Connectors

Molex Mini-Fit Versa Color Connectors offer visual color pairing to reduce assembly errors and to help ensure terminals are fully seated to avoid end-product failure. Molex Mini-Fit Versa Color Connectors include red, green, and blue color options and 2 to 12 circuits. These connectors are ideal for use in a variety of automotive, commercial vehicle, consumer, data, home appliance, industrial, and medical applications.