500817-0805

Molex
538-500817-0805
500817-0805

Mfr.:

Description:
Headers & Wire Housings 2.5mm WtW TPA Retainer 8Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35,905

Stock:
35,905 Can Dispatch Immediately
Quantities greater than 35905 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.106 $1.06
$0.095 $2.38
$0.09 $9.00
$0.081 $20.25
$0.076 $76.00
$0.07 $210.00
$0.067 $335.00
$0.065 $650.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
8 Position
2.5 mm (0.098 in)
1 Row
500817
CP-2.5
Wire-to-Wire
- 40 C
+ 85 C
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 05008170805
Unit Weight: 215.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99