505066-1022

Molex
538-505066-1022
505066-1022

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimStack .35mm Conn Rcpt 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,597

Stock:
12,597 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.448 $4.48
$0.40 $10.00
$0.381 $38.10
$0.34 $85.00
$0.324 $324.00
$0.28 $700.00
Full Reel (Order in multiples of 8000)
$0.265 $2,120.00
$0.254 $4,064.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
10 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.6 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
505066
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Part # Aliases: 5050661022 05050661022
Unit Weight: 7.629 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack Armor™ B-2-B SMT Connectors

Molex SlimStack Armor™ 0.35mm Board-to-Board SMT Connectors deliver up to 3A of extra power through protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex SlimStack Armor offers maximum space savings and a dual contact design that provides secure electrical and mechanical reliability even after repeat cycling. Applications include a variety of mobile devices and medical equipment.
Learn More

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Industry 4.0 Solutions

Molex Industry 4.0 Solutions feature a wide range of technologies geared to help revolutionize the industrial automation market. This fourth industrial revolution brings the promise of greater freedom and flexibility for machine builders and line developers to venture beyond current restrictive and proprietary solutions. As global markets expand, industrial automation machine builders appear to be steadily transitioning beyond the limitations of proprietary solutions and wiring in favor of more open platforms. These Molex products are ruggedly designed and engineered to provide infrastructure solutions for harsh-duty manufacturing environments, including automotive, food/beverage, material handling, and commercial vehicles.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.  

SlimStack™ SSB6 Board-to-Board Connectors

Molex SlimStack™ SSB6 Board-to-Board Connectors are ideal for tight-packing applications. These 0.35mm fine-pitch connectors offer maximum space savings, mating guidance, and secure electrical and mechanical contact for all types of mobile devices. These ultra-low profile connectors have a height of just 0.60mm and a width of 2.0mm. These connectors are ideal for use in mobile devices and medical applications.
Learn More