54684-0904

Molex
538-54684-0904
54684-0904

Mfr.:

Description:
Board to Board & Mezzanine Connectors .4MM 90P V RECPT 3.5MM STACK HGHT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $31,080.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
90 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
3.5 mm
300 mA
30 V
- 25 C
+ 105 C
Gold
Thermoplastic (TP)
54684
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Part # Aliases: 0546840904
Unit Weight: 347.680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOLEX .40mm SLIMSTACK CONNECTORS

538-501527-0330
538-501527-0430
538-501527-0530
538-501527-0930
538-501531-0310
538-501531-0410
538-501531-0510
538-501531-0910
538-501591-2011
538-501591-3011
538-501591-4011
538-501591-7011
538-501594-2011
538-501594-3011
538-501594-4011
538-501594-7011
538-501635-0410
538-501635-0610
538-501639-0410
538-501639-0610
538-54477-0608
538-54477-0808
538-54477-1208
538-54684-0704
538-54684-0904
538-54684-1204
538-55339-0608
538-55339-0808
538-55339-1208
538-55526-0708
538-55526-0908
538-55526-1208

These parts may not be stocked in continuous strips
of tape and reel. Full reel quantities are available.
Please see a Mouser Technical Sales Representative for
further assistance.



5-0608-17

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex SlimStack™ SMT Board-to-Board Connectors

Molex SlimStack™ 0.40mm SMT Board-to-Board Connectors have an ultra-narrow 2.60mm width, reduced length, and a 0.7mm height, and do not include solder tabs for even more space savings. This SlimStack series feature the narrowest width available for connectors that can mate in both board-to-board and FPC-to-board configurations. The Molex SlimStack SMT Board-to-Board Connectors accommodate a 0.3A current and 50V with gold contact plating. The SlimStack series is ideal for mobile phones, PDAs, digital cameras, camcorders, and any application requiring maximum PCB space savings.
Learn More

Molex has expanded its SlimStack™ SMT Board-to-Board Connectors to include new low-profile 0.70mm (0.28") height connectors. The new versions also include a unique two-point contact system for secure electrical performance, a nickel barrier plating to avoid flux intrusion, and a wide vacuum pick-and-place area.
See only 0.7mm height connectors.


Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.