67910-5700

Molex
538-67910-5700
67910-5700

Mfr.:

Description:
PCI Express/PCI Connectors 0.8MM PITCH MINI PCI TCH MINI PCI-E CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,176

Stock:
3,176
Can Dispatch Immediately
On Order:
3,130
Expected 2026/02/13
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.76 $3.76
Full Reel (Order in multiples of 350)
$3.76 $1,316.00
$3.45 $3,622.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: PCI Express/PCI Connectors
RoHS:  
Mini PCI
52 Position
SMD/SMT
Right Angle
SMD/SMT
Tin
Gold
67910
Brand: Molex
Current Rating: 1.1 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 350
Subcategory: Card Edge Connectors
Voltage Rating: 50 V
Part # Aliases: 0679105700
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCI Express Edgecard Connectors

Molex PCI Express Edgecard Connectors offer a third-generation I/O architecture. PCI-SIG revised the PCI Express specifications from version 1.1 to version 2.0. This revision doubles the PCI Express interconnect bit rate from 2.5GT/s (gigatransfer per second) to 5GT/s per lane. PCI Express supports high-bandwidth applications and is also backward compatible with PCI Express 1.1 version products.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.