73287-0708

Molex
538-73287-0708
73287-0708

Mfr.:

Description:
Attenuators ATTENUATOR CHIP 8 dB 8 GHz SILVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 2027/01/21
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.04 $20.04
$17.04 $170.40
$15.21 $380.25
$14.48 $1,448.00
$13.57 $3,392.50
$13.05 $6,525.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Attenuators
8 dB
8 GHz
50 Ohms
1 Channel
Brand: Molex
Maximum Operating Temperature: + 150 C
Minimum Frequency: DC
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Power Rating: 1 W
Product Type: Attenuators
Series: 73287
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
VSWR: 1.35:1
Part # Aliases: 732870708 0732870708
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Chip Attenuators & Terminations

Molex Chip Attenuators and Terminations are RF attenuators that uniformly reduce the RF power at all temperatures. The temperature-variable chips are designed to reduce the attenuation at elevated temperatures, providing the optimal response needed in signal-leveling applications. These attenuators include circuits, receivers, up/down converters, and phase-matched arrays. The Surface-Mount (SMT) resistive termination allows for RF power dissipation. These devices operate within 8GHz to 18GHz frequencies and 1dB to 10dB values. The resistors are suitable for a wide range of applications and solutions. These devices are ideal for aerospace, automotive, defense and military, and telecommunications.