73386-0302

Molex
538-73386-0302
73386-0302

Mfr.:

Description:
RF Adapters - Between Series SMA PLUG TO MMCX PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.71 $10.71
$9.11 $91.10
$8.54 $170.80
$8.52 $852.00
$7.25 $1,450.00
$6.90 $3,450.00
$6.57 $6,570.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Plug (Male)
Normal
MMCX
Plug (Male)
Normal
6 GHz
50 Ohms
73386
Passivated
Stainless Steel
Gold
Bulk
Brand: Molex
Connector Type: SMA MMCX
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Part # Aliases: 733860302 0733860302
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex MMCX RF Connectors

Molex MMCX RF Connectors are 50 Ohm microminiature connectors that maintain good RF characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offers similar electrical performance to much larger coaxial connector types. Molex MMCX RF Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.
Learn More

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More