73404-1240

Molex
538-73404-1240
73404-1240

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA Jack, Straight, Crimp, RG-316 Cable, Panel Mount, Die Cast Body, Nickel (Ni) Plated, Keying Code A, Tray, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
SMB
Jack (Socket)
RG-316
Body Style: Bulkhead
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 520
Subcategory: RF Interconnects
Part # Aliases: 734041240 0734041240
Unit Weight: 6.198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 520   Multiples: 520
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $1,617.20
$3.07 $3,192.80
$2.98 $7,748.00