74548-0200

Molex
538-74548-0200
74548-0200

Mfr.:

Description:
High Speed/Modular Connectors 1X4 EMI HOUSING ASSE MBLY 0 DEGREE -SAT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
26 Position
2 Row
0.8 mm
Through Hole
74548
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Mounting Angle: Horizontal
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 200
Subcategory: Backplane Connectors
Tradename: HDM
Voltage Rating: 30 V
Part # Aliases: 0745480200
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99