76866-1211

Molex
538-76866-1211
76866-1211

Mfr.:

Description:
I/O Connectors iPass+ HD Cage and Recept. w/ Extended Snout 1x1, 0.76 m, Lead-Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
36 Position
0.75 mm
30 V
Gold
PCB Mount
Through Hole
Right Angle
76866
- 40 C
+ 80 C
Brand: Molex
Color: Black
Current Rating: 750 mA
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 180
Subcategory: I/O Connectors
Unit Weight: 7.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.95 $26.95
$22.90 $229.00
$21.47 $536.75
$20.10 $1,005.00
$19.64 $1,964.00
$18.71 $3,367.80
$18.22 $9,838.80
1,080 Quote