92315-0415

Molex
538-92315-0415
92315-0415

Mfr.:

Description:
Ribbon Cables / IDC Cables 4CC PICOFLEX 150MM LONG

In Stock: 426

Stock:
426 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.72 $43.00
$1.67 $83.50
$1.63 $163.00
$1.55 $387.50
$1.05 $525.00
$0.884 $884.00
$0.793 $1,586.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
4 Position
IDT
4 Position
1.27 mm
Female / Female
150 mm
28 AWG
92315
Brand: Molex
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT, 4 Circuits, 0.15 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 923150415 0923150415
Unit Weight: 1.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications