93604-0037

Molex
538-936040037
93604-0037

Mfr.:

Description:
Wall Mounted Panel Enclosures Aluminium Bx size S6 SLV GRY 8000.6266.0

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.66 $109.66
$99.97 $999.70
$85.79 $8,579.00
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Industrial
Aluminum
Gray
307 mm
257 mm
121 mm
IP66, IP69
93604
Brand: Molex
Cover Colour: Gray
Housing Colour: Gray
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Unit Weight: 2.375 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8538908180
TARIC:
8537109899
ECCN:
EAR99