MNO2-9-CTL-30

Monnit
396-MNO29CTL30
MNO2-9-CTL-30

Mfr.:

Description:
Interface Modules ALTA 900 MHz Wireless Control Unit, 30 AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
5.5 V
5.5 V
- 40 C
+ 85 C
Wireless Control - Commercial
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5.5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 411.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000
TARIC:
8517620000