MNS2-9-PK-WS-PS

Monnit
396-MNS2-9-PK-WS-PS
MNS2-9-PK-WS-PS

Mfr.:

Description:
Multiple Function Sensor Modules ALTA 900 MHz - Water Sensor Puck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Sensors
Wireless Water Detection Puck Sensor
2 V to 3.8 V
+ 55 C
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3 in x 1 in
Length: 1 in
Minimum Operating Temperature: - 18 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 215.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3B992