AX5688CGRK-Z

Monolithic Power Systems (MPS)
946-AX5688CGRK-Z
AX5688CGRK-Z

Mfr.:

Description:
Audio Amplifiers Digital Audio Converter and Amplifier Controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Class-D
- 100 dB
QFN-64
1.1 V
1.3 V
- 40 C
+ 85 C
SMD/SMT
Brand: Monolithic Power Systems (MPS)
GBP - Gain Bandwidth Product: 60 kHz
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 7.3 mA, 71 mA
Product: Audio Amplifier Controller
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2.2 mA/us, 14 mA/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $7,775.00