EV2635A-R-00A

Monolithic Power Systems (MPS)
946-EV2635A-R-00A
EV2635A-R-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2635A

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4.5 V to 16 V
MP2635A
MP2635A
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.1 cm x 5.1 cm x 1.3 cm
For Use With: Single Cell Battery System
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.20 $27.20