EV7747DQ-00A

Monolithic Power Systems (MPS)
946-EV7747DQ-00A
EV7747DQ-00A

Mfr.:

Description:
Audio IC Development Tools Evaluation Board for MP7747

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio IC Development Tools
Evaluation Boards
Audio Amplifier
MP7747
9.5 V to 36 V
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 9 cm x 6.3 cm x 3 cm
For Use With: Class D Single Ended Audio Amplifier
Output Power: 20 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99