HFC0100HS-LF-Z

Monolithic Power Systems (MPS)
946-HFC0100HSLFZ
HFC0100HS-LF-Z

Mfr.:

Description:
Switching Controllers Quasi Resonant Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,116

Stock:
2,116 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.33 $2.33
$2.23 $22.30
$1.99 $49.75
$1.64 $164.00
$1.43 $357.50
$1.36 $680.00
$0.758 $758.00
Full Reel (Order in multiples of 2500)
$0.642 $1,605.00
$0.628 $4,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
150 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 8 V to 20 V
Product Type: Switching Controllers
Series: HFC0100
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 528.860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

HFC0100 Quasi-Resonant Controller

Monolithic Power Systems (MPS) HFC0100 Quasi-Resonant Controller is a peak current-mode controller with green mode operation. It offers high efficiency across the entire line and load range and meets stringent worldwide energy efficiency requirements.