MID1W0505AGY-3S-P

Monolithic Power Systems (MPS)
946-MID1W0505AGY3SP
MID1W0505AGY-3S-P

Mfr.:

Description:
DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.41 $6.41
$5.76 $57.60
$5.44 $136.00
$4.71 $471.00
$4.47 $1,117.50
Full Reel (Order in multiples of 500)
$3.64 $1,820.00
$3.49 $3,490.00
$3.43 $8,575.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$6.01
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
5 V
200 mA
3 kV
WSOIC-16
Application: Industrial Automation
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC/DC Converter
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: F0505XT-1WR3 F0505LT-1WR3 B0505MT-1WR4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MID1W0505A Isolated DC/DC Converters

Monolithic Power Systems (MPS) MID1W0505A Isolated DC/DC Converters are designed for 4.5V to 5.5V input voltage applications, operating in temperatures from -40°C to +125°C. The Monolithic Power Systems (MPS) MID1W0505A converters deliver up to 1W output power with excellent load/line regulation. The device integrates a power MOSFET, transformer, and feedback circuit into a single chip, offering a compact, reliable solution compared to traditional isolated power modules. It includes full protection features such as short-circuit, over-current, and over-temperature protection. Requiring minimal external components, the MID1W0505A comes in a low-profile, wide-body SOICW-16 package.