MP2481DH-LF-Z

Monolithic Power Systems (MPS)
946-MP2481DHLFZ
MP2481DH-LF-Z

Mfr.:

Description:
LED Lighting Driver ICs 1.2A 36V 1.4MHz Buck Boost WLED Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.83 $18.30
$1.66 $41.50
$1.49 $149.00
$1.41 $352.50
$1.36 $680.00
$1.33 $1,330.00
Full Reel (Order in multiples of 2500)
$1.26 $3,150.00
$1.23 $6,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.80
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2481DH-LF-P
Monolithic Power Systems (MPS)
LED Lighting Driver ICs 1.2A 36V 1.4MHz Buck Boost WLED Drvr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
1.2 A
MSOP-8
36 V
4.5 V
1.4 MHz
MP2481
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV2481-H-00A. EV2481-H-01A
Dimming: Analog, PWM
For Use With: White LEDs
Input Voltage: 4.5 V to 36 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.3 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.1 mA
Type: White LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.