MP2615AGQ-Z

Monolithic Power Systems (MPS)
946-MP2615AGQ-Z
MP2615AGQ-Z

Mfr.:

Description:
Battery Management 2 A, 1- or 2- Cell Li-Ion Battery Charger in 3mm x 3mm Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,864

Stock:
1,864 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.54 $15.40
$1.40 $35.00
$1.24 $124.00
$1.14 $1,140.00
Full Reel (Order in multiples of 5000)
$1.03 $5,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.49
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2615AGQ-P
Monolithic Power Systems (MPS)
Battery Management 2 A, 1- or 2- Cell Li-Ion Battery Charger in 3mm x 3mm Package

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
Battery Protection
Lithium-ion, Lithium Polymer
4.2 V
2 A
4.75 V to 18 V
QFN-16
SMD/SMT
MP2615A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.1 mA
Pd - Power Dissipation: 2.5 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99