MP3320AGG-P

Monolithic Power Systems (MPS)
946-MP3320AGG-P
MP3320AGG-P

Mfr.:

Description:
LED Lighting Driver ICs 4 Channels, Charge Pump RGB LED Driver with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Charge Pump
51 mA
QFN-14
5.5 V
1.8 V
1 MHz
5.5 V
MP3320A
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV3320A-Q-00A
Dimming: Analog, I2C, PWM
Input Voltage: 1.8 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 1.56 W
Product: RGB LED Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3320A 4-Channel LED Drivers

Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers operate from 1.8V to 5.5V input voltage range with up to 5.5V output voltage. These 4-channel LED drivers are self-adaptive and charge pump RGB LED drivers. The MP3320A LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external register. These 4-channel LED drivers include Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320A LED drivers feature LED open protection, LED short protection, Over-Voltage Protection (OVP), and over-temperature protection. Typical applications include wearable devices, smart and intelligent devices, and LED indicators.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
499
Expected 2027/05/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.55 $15.50
$1.42 $35.50
$1.27 $127.00
$1.20 $300.00
Full Reel (Order in multiples of 500)
$1.17 $585.00
$1.09 $2,725.00
$1.07 $5,350.00