MP5030CGQH-Z

Monolithic Power Systems (MPS)
946-MP5030CGQH-Z
MP5030CGQH-Z

Mfr.:

Description:
USB Switch ICs USB Charging Port Controller with Current Limit Switch, Supporting CDP, DCP and QC3.0 Modes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.63 $3,150.00
$0.607 $6,070.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: USB Switch ICs
RoHS:  
USB Controllers
3 V to 14 V
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 250 uA
Product Type: USB Switch ICs
Series: MP5030
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99