MP5098AGDT-P

Monolithic Power Systems (MPS)
946-MP5098AGDT-P
MP5098AGDT-P

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual EFUSE with SAS Function and Reverse Current Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Dual E-Fuse
2 Output
3 A, 4.5 A
88 mOhms
200 us
1 us
5 V, 12 V
- 40 C
+ 125 C
SMD/SMT
TQFN-10
Power Switches
MP5098A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 3.1 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.20 $2.20
$1.62 $16.20
$1.48 $37.00
$1.33 $133.00
$1.28 $320.00
Full Reel (Order in multiples of 500)
$1.27 $635.00