MP7748DF-LF-Z

Monolithic Power Systems (MPS)
946-MP7748DFLFZ
MP7748DF-LF-Z

Mfr.:

Description:
Audio Amplifiers 20W Stereo Class D Audio Amplifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.29 $3,225.00
$1.27 $6,350.00

Possible Replacement

Monolithic Power Systems (MPS) MP7748SGF-Z
Monolithic Power Systems (MPS)
Audio Amplifiers 2x30W Stereo SnglEnd Class D Audio Ampl

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Single Ended
Class-D
50 W
0.02 %
TSSOP-F-28
6 Ohms
9.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
MP7748
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Output Current: 4.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99